-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17838-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11554 In Stock |
|
$0.3207 / $0.9900 | Buy Now |
DISTI #
595-TMP75AIDR
|
Mouser Electronics | Board Mount Temperature Sensors Digital w/2-Wire Ifc RoHS: Compliant | 6533 |
|
$0.3160 / $0.9800 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT | 42 |
|
$0.7110 / $1.1850 | Buy Now |
DISTI #
TMP75AIDR
|
TME | IC: temperature sensor, -40÷125°C, SOIC8, SMD, Accur: ±1°C, 12bit Min Qty: 1 | 0 |
|
$0.4020 / $0.9800 | RFQ |
|
Ameya Holding Limited | IC DIG TEMP SEN 2WIRE 8-SOIC | 7500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SENSOR DIGITAL -40C-125C 8SOIC | 4037 |
|
$0.1790 / $0.3581 | Buy Now |
|
CHIPMALL.COM LIMITED | TMP75 TMP175 NTC PTC 1 C 12 ADC 0.0625C LM75 SOIC-8 MSOP-8 , TMP175 TMP75 SMBus I, C TMP175 27 TMP75 TMP175 TMP75 SMBus , TMP175 TMP75 , TMP175 TMP75 -40 C +125 C, TMP75 NIST NIST ISO/IEC 17025 | 879 |
|
$0.3499 | Buy Now |
|
Vyrian | OEM/CM Only | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP75AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP75AIDR
Texas Instruments
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | HYSTERESIS 500 MV | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.085 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP75AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP75AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP75AQDRQ1 | Automotive Temp Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-SOIC -40 to 125 | Texas Instruments | TMP75AIDR vs TMP75AQDRQ1 |
TMP75AID | 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125 | Texas Instruments | TMP75AIDR vs TMP75AID |
TMP75AIDRG4 | 1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125 | Texas Instruments | TMP75AIDR vs TMP75AIDRG4 |