Part Details for TMPT2222ALT by Allegro MicroSystems LLC
Overview of TMPT2222ALT by Allegro MicroSystems LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TMPT2222ALT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 2950 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | 3457 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236 | 2360 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-236 | 2765 |
|
$0.0900 / $0.3000 | Buy Now |
Part Details for TMPT2222ALT
TMPT2222ALT CAD Models
TMPT2222ALT Part Data Attributes:
|
TMPT2222ALT
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TMPT2222ALT
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for TMPT2222ALT
This table gives cross-reference parts and alternative options found for TMPT2222ALT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPT2222ALT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMPTA05RLT | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Allegro MicroSystems LLC | TMPT2222ALT vs TMPTA05RLT |
TMPT5089LO | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Allegro MicroSystems LLC | TMPT2222ALT vs TMPT5089LO |
TMPTA05LT | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Allegro MicroSystems LLC | TMPT2222ALT vs TMPTA05LT |
TMPT2221LO | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Allegro MicroSystems LLC | TMPT2222ALT vs TMPT2221LO |
TIS91M | 400mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | TMPT2222ALT vs TIS91M |
TIS94 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | TMPT2222ALT vs TIS94 |
TMPT4402RLT | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Allegro MicroSystems LLC | TMPT2222ALT vs TMPT4402RLT |
TMPT2907ARLX | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Allegro MicroSystems LLC | TMPT2222ALT vs TMPT2907ARLX |
TMPTA14RLK | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AB | Allegro MicroSystems LLC | TMPT2222ALT vs TMPTA14RLK |
TMPT2222LO | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Allegro MicroSystems LLC | TMPT2222ALT vs TMPT2222LO |