-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320DM642AZDK6-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2595 In Stock |
|
$71.4900 | Buy Now |
DISTI #
296-26848-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
46 In Stock |
|
$68.4835 / $79.9800 | Buy Now |
DISTI #
595-320DM642AZDK6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed-Point DSP RoHS: Not Compliant | 1 |
|
$71.4800 / $79.9600 | Buy Now |
DISTI #
V99:2348_07404522
|
Arrow Electronics | DSP Fixed-Point 32bit 600MHz 4800MIPS 548-Pin FCBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2011 | Americas - 118 |
|
$61.4900 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 64-EXT BIT, 75.19MHZ, CMOS, PBGA548 | 10 |
|
$57.5250 / $59.8260 | Buy Now |
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 64-EXT BIT, 75.19MHZ, CMOS, PBGA548 | 480 |
|
$69.0300 / $92.0400 | Buy Now |
|
Quest Components | DIGITAL SIGNAL PROCESSOR, 32-BIT SIZE, 64-EXT BIT, 75.19MHZ, CMOS, PBGA548 | 2 |
|
$92.0400 | Buy Now |
|
Rochester Electronics | TMS320DM642 - Digital Media Processor, 32-Bit Size, 64-Ext Bit, 75.19MHz, PBGA548 RoHS: Not Compliant Status: Active Min Qty: 1 | 2595 |
|
$61.3500 / $72.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320DM642AZDK6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM642AZDK6
Texas Instruments
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-548 | |
Pin Count | 548 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.19 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B548 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 548 | |
Number of Timers | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA548,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 1.44 V | |
Supply Voltage-Min | 1.36 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN/SILVER/COPPER (SN/AG/CU) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS320DM642AZDK6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM642AZDK6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320DM642AGDKA6 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCCSP | Texas Instruments | TMS320DM642AZDK6 vs TMS320DM642AGDKA6 |
TMS320DM642AZDKA6 | Video/imaging fixed-point digital signal processor 548-FCBGA | Texas Instruments | TMS320DM642AZDK6 vs TMS320DM642AZDKA6 |