Filter Your Search
1 - 1 of 1 results
|
TMS320DM642AZDK6
Texas Instruments
|
$55.6735 | No | Active | 32 | 16384 | 64 | 23 | 75.19 MHz | 3 | YES | 1.4 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.44 V | 1.36 V | OTHER | S-PBGA-B548 | Not Qualified | e1 | 4 | 90 °C | 260 | NOT SPECIFIED | 548 | PLASTIC/EPOXY | FBGA | BGA548,26X26,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN/SILVER/COPPER (SN/AG/CU) | BALL | 800 µm | BOTTOM | 2.5 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-548 | 548 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |