Part Details for TNPW080511K5BEEN by Vishay Intertechnologies
Overview of TNPW080511K5BEEN by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080511K5BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M8914
|
Newark | Resistor, metal Alloy,11.5Kohms,150Wv,.1+/-% Tol,-25,25Ppm-Tc,0805-Case |Vishay TNPW080511K5BEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW080511K5BEEN
|
Avnet Americas | Res Thin Film 0805 11.5K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW080511K5BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1741 / $0.2212 | Buy Now |
DISTI #
TNPW080511K5BEEN
|
Avnet Americas | Res Thin Film 0805 11.5K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW080511K5BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1741 / $0.2212 | Buy Now |
DISTI #
71-TNPW080511K5BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 11.5Kohms .1% 25ppm RoHS: Compliant | 876 |
|
$0.2900 / $0.9300 | Buy Now |
|
Future Electronics | Res Thin Film 0805 11K5 Ohm 0.1% 25PPM/C SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.2850 / $0.3100 | Buy Now |
DISTI #
TNPW080511K5BEEN
|
TTI | Thin Film Resistors - SMD 11.5Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2810 / $0.2950 | Buy Now |
DISTI #
TNPW080511K5BEEN
|
Avnet Americas | Res Thin Film 0805 11.5K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW080511K5BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1741 / $0.2212 | Buy Now |
DISTI #
TNPW080511K5BEEN
|
Avnet Americas | Res Thin Film 0805 11.5K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW080511K5BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1741 / $0.2212 | Buy Now |
Part Details for TNPW080511K5BEEN
TNPW080511K5BEEN CAD Models
TNPW080511K5BEEN Part Data Attributes:
|
TNPW080511K5BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080511K5BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080511K5BEEN
This table gives cross-reference parts and alternative options found for TNPW080511K5BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080511K5BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BRD0711K5 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080511K5BEEN vs RT0805BRD0711K5 |
9T08052A1152WAPF3 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080511K5BEEN vs 9T08052A1152WAPF3 |
RT0805BRD1311K5 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080511K5BEEN vs RT0805BRD1311K5 |
9T08052A1152BAPF4 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080511K5BEEN vs 9T08052A1152BAPF4 |
RT0805BRD1011K5 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080511K5BEEN vs RT0805BRD1011K5 |
MCU08050D1152BP100 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080511K5BEEN vs MCU08050D1152BP100 |
RB10BBP1152 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080511K5BEEN vs RB10BBP1152 |
239060131153L | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080511K5BEEN vs 239060131153L |
M1208050D1152BP500 | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW080511K5BEEN vs M1208050D1152BP500 |
9T08052A1152WAPF4 | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080511K5BEEN vs 9T08052A1152WAPF4 |