Part Details for TNPW121082K5BETA by Vishay Intertechnologies
Overview of TNPW121082K5BETA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW121082K5BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C1782
|
Newark | Tnpw, 1210, 82.5 Kohm, 0.1%, 25 Ppm |Vishay TNPW121082K5BETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.0900 | Buy Now |
DISTI #
TNPW121082K5BETA
|
Avnet Americas | Res Thin Film 1210 82.5K Ohm 0.1% 1/3W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW121082K5BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0631 / $1.3506 | Buy Now |
DISTI #
TNPW121082K5BETA
|
Avnet Americas | Res Thin Film 1210 82.5K Ohm 0.1% 1/3W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW121082K5BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0631 / $1.3506 | Buy Now |
DISTI #
TNPW121082K5BETA
|
Avnet Americas | Res Thin Film 1210 82.5K Ohm 0.1% 1/3W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW121082K5BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0631 / $1.3506 | Buy Now |
Part Details for TNPW121082K5BETA
TNPW121082K5BETA CAD Models
TNPW121082K5BETA Part Data Attributes
|
TNPW121082K5BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW121082K5BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 82500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.45 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for TNPW121082K5BETA
This table gives cross-reference parts and alternative options found for TNPW121082K5BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW121082K5BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW121082K5BEEA | Fixed Resistor, Thin Film, 0.33W, 82500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW121082K5BETA vs TNPW121082K5BEEA |
PCF-W1210R-03-8252-B-P-LT | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 82500ohm, SURFACE MOUNT, 1210, CHIP | TT Electronics Resistors | TNPW121082K5BETA vs PCF-W1210R-03-8252-B-P-LT |
239061238253 | RESISTOR, THIN FILM, 0.25W, 0.05%, 25ppm, 82500ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW121082K5BETA vs 239061238253 |
RT1210BRD1382K5 | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW121082K5BETA vs RT1210BRD1382K5 |
9T12103A8252BAPF4 | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121082K5BETA vs 9T12103A8252BAPF4 |
RT1210BRD0782K5 | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW121082K5BETA vs RT1210BRD0782K5 |
239063238253L | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121082K5BETA vs 239063238253L |
9T12103A8252WAPF3 | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121082K5BETA vs 9T12103A8252WAPF3 |
9T12103A8252WAPF4 | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121082K5BETA vs 9T12103A8252WAPF4 |
239063248253L | Fixed Resistor, Thin Film, 0.25W, 82500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | YAGEO Corporation | TNPW121082K5BETA vs 239063248253L |