-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24554-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8278 In Stock |
|
$2.7726 / $5.5200 | Buy Now |
DISTI #
595-TPS54620RGYR
|
Mouser Electronics | Switching Voltage Regulators 4.5-17Vin 6A Synch St Down SWIFT Cnvtr RoHS: Compliant | 14112 |
|
$2.7700 / $5.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 290 |
|
$1.4559 / $3.3600 | Buy Now |
|
Bristol Electronics | 12531 |
|
RFQ | ||
|
Quest Components | 11 A SWITCHING REGULATOR, 1760 kHz SWITCHING FREQ-MAX, PQCC14 | 6000 |
|
$2.1814 / $6.2325 | Buy Now |
|
Quest Components | 11 A SWITCHING REGULATOR, 1760 kHz SWITCHING FREQ-MAX, PQCC14 | 232 |
|
$2.1000 / $4.5000 | Buy Now |
|
Quest Components | 11 A SWITCHING REGULATOR, 1760 kHz SWITCHING FREQ-MAX, PQCC14 | 4720 |
|
$3.1163 / $6.2325 | Buy Now |
DISTI #
TPS54620RGYR
|
TME | IC: PMIC, DC/DC converter, Uin: 1.6÷17VDC, Uout: 0.8÷15VDC, 6A, Ch: 1 Min Qty: 1 | 0 |
|
$3.6700 / $5.5000 | RFQ |
|
Ameya Holding Limited | IC POW TPS54620 STEP-DOWN REG ADJ 6A | 6001 |
|
RFQ | |
DISTI #
SMC-TPS54620RGYR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54620RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54620RGYR
Texas Instruments
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3.50 X 3.50 MM, GREEN, PLASTIC, MO-241BA, VQFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS54620RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54620RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54620RGY | SWITCHING REGULATOR, 1760kHz SWITCHING FREQ-MAX, PQCC14, 3.50 X 3.50 MM, GREEN, PLASTIC, MO-241BA, VQFN-14 | Texas Instruments | TPS54620RGYR vs TPS54620RGY |
905-5462001 | 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 | Texas Instruments | TPS54620RGYR vs 905-5462001 |
TPS54620RHLT | 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 | Texas Instruments | TPS54620RGYR vs TPS54620RHLT |
TPS54620RGYT | 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 | Texas Instruments | TPS54620RGYR vs TPS54620RGYT |
TPS54620RHLR | 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 | Texas Instruments | TPS54620RGYR vs TPS54620RHLR |