Datasheets
TPS54620RHLR by: Texas Instruments

4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150

Part Details for TPS54620RHLR by Texas Instruments

Overview of TPS54620RHLR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS54620RHLR

Part # Distributor Description Stock Price Buy
DISTI # 296-28831-1-ND
DigiKey IC REG BUCK ADJ 6A 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4084
In Stock
  • 1 $5.5200
  • 10 $4.9610
  • 25 $4.6904
  • 100 $4.0650
  • 250 $3.8566
  • 500 $3.4605
  • 1,000 $2.9185
  • 3,000 $2.7726
$2.7726 / $5.5200 Buy Now
DISTI # 595-TPS54620RHLR
Mouser Electronics Switching Voltage Regulators 4.5-17Vin,6A Syn Step Down Cnvrtr RoHS: Compliant 4007
  • 1 $5.5200
  • 10 $4.6900
  • 100 $4.0600
  • 250 $3.8600
  • 500 $3.4600
  • 1,000 $2.9200
  • 3,000 $2.6700
$2.6700 / $5.5200 Buy Now
Bristol Electronics   10
RFQ
Quest Components SWITCHING REGULATOR, 1760 kHz SWITCHING FREQ-MAX, PQCC14 8
  • 1 $22.5000
  • 2 $21.0000
  • 5 $20.0000
$20.0000 / $22.5000 Buy Now
Quest Components SWITCHING REGULATOR, 1760 kHz SWITCHING FREQ-MAX, PQCC14 72
  • 1 $6.2325
  • 17 $4.1550
  • 61 $3.8434
$3.8434 / $6.2325 Buy Now
DISTI # TPS54620RHLR
TME IC: PMIC, DC/DC converter, Uin: 4.5÷17VDC, Uout: 0.8÷15VDC, 6A, Ch: 1 Min Qty: 1 248
  • 1 $5.5700
  • 5 $5.0100
  • 25 $4.4300
  • 100 $3.9800
  • 500 $3.7100
$3.7100 / $5.5700 Buy Now
Ameya Holding Limited TPS54620RHLR 降压 开关稳压器, 6A, 可调输出, 0.8 → 15 V, 1.6 MHz, 14针 QFN封装 1
RFQ
Chip 1 Exchange INSTOCK 600
RFQ
CHIPMALL.COM LIMITED   5897
  • 6 $1.3002
  • 100 $1.0853
$1.0853 / $1.3002 Buy Now
CHIPMALL.COM LIMITED IC REG BUCK ADJUSTABLE 6A 14VQFN 16240
  • 1 $0.7867
  • 10 $0.6961
  • 100 $0.5455
  • 500 $0.5162
  • 1,000 $0.5030
$0.5030 / $0.7867 Buy Now
DISTI # TPS54620RHLR
Direct Components, Inc. Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R 110
RFQ
Win Source Electronics IC REG BUCK ADJ 6A SYNC 14QFN / Conv DC-DC 1.6V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R 55000
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

Part Details for TPS54620RHLR

TPS54620RHLR CAD Models

TPS54620RHLR Part Data Attributes

TPS54620RHLR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS54620RHLR Texas Instruments 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description 3.50 X 3.50 MM, GREEN, PLASTIC, QFN-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 17 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code S-PQCC-N14
JESD-609 Code e4
Length 3.5 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 14
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 6 A
Output Voltage-Max 15 V
Output Voltage-Min 0.8 V
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1600 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.5 mm

Alternate Parts for TPS54620RHLR

This table gives cross-reference parts and alternative options found for TPS54620RHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54620RHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS54620RGY SWITCHING REGULATOR, 1760kHz SWITCHING FREQ-MAX, PQCC14, 3.50 X 3.50 MM, GREEN, PLASTIC, MO-241BA, VQFN-14 Texas Instruments TPS54620RHLR vs TPS54620RGY
905-5462001 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 Texas Instruments TPS54620RHLR vs 905-5462001
TPS54620RHLT 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 Texas Instruments TPS54620RHLR vs TPS54620RHLT
TPS54620RGYT 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 Texas Instruments TPS54620RHLR vs TPS54620RGYT
TPS54620RGYR 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 Texas Instruments TPS54620RHLR vs TPS54620RGYR
Part Number Description Manufacturer Compare
TPS54620RGYR 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 Texas Instruments TPS54620RHLR vs TPS54620RGYR
TPS54620RHLT 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 Texas Instruments TPS54620RHLR vs TPS54620RHLT
TPS54620RGYT 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 Texas Instruments TPS54620RHLR vs TPS54620RGYT
905-5462001 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 Texas Instruments TPS54620RHLR vs 905-5462001
TPS54620RGY SWITCHING REGULATOR, 1760kHz SWITCHING FREQ-MAX, PQCC14, 3.50 X 3.50 MM, GREEN, PLASTIC, MO-241BA, VQFN-14 Texas Instruments TPS54620RHLR vs TPS54620RGY

TPS54620RHLR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS54620RHLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS54620RHLR by Texas Instruments

  • Please alert me when TPS54620RHLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS54620RHLR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS54620RHLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS54620RHLR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS54620RHLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS54620RHLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: