-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28-V Output Voltage Boost Converter in WCSP Package 6-DSBGA -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44337-1-ND
|
DigiKey | IC REG BOOST ADJ 1.2A 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69698 In Stock |
|
$0.4625 / $0.8700 | Buy Now |
DISTI #
595-TPS61046YFFR
|
Mouser Electronics | Switching Voltage Regulators 28-V Output Voltage Boost Converter in WCSP Package 6-DSBGA -40 to 125 RoHS: Compliant | 25847 |
|
$0.4620 / $0.9500 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) 1.2A (Switch) 6-DSBGA | 24000 |
|
RFQ | |
DISTI #
SMC-TPS61046YFFR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 50 |
|
RFQ | |
DISTI #
SMC-TPS61046YFFR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2150 Container: Tape & Reel | 59561 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC LED DRVR RGLTR DIM | 4840 |
|
$0.4412 / $0.7534 | Buy Now |
|
Win Source Electronics | TPS61046 28-V Output Voltage Boost Converter in WCSP Package | 60000 |
|
$1.1650 / $1.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61046YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61046YFFR
Texas Instruments
28-V Output Voltage Boost Converter in WCSP Package 6-DSBGA -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 4.5 TO 28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.192 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.792 mm |
This table gives cross-reference parts and alternative options found for TPS61046YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61046YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61046YFFT | 28-V Output Voltage Boost Converter in WCSP Package 6-DSBGA -40 to 150 | Texas Instruments | TPS61046YFFR vs TPS61046YFFT |