Filter Your Search
1 - 1 of 1 results
|
TPS61046YFFR
Texas Instruments
|
$0.6346 | Yes | Yes | Active | 3.6 V | 12 V | 5.5 V | 1.8 V | 4.5 V | 28 V | 1.2 A | 1 | YES | BOOST | 1.25 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 4.5 TO 28V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B6 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 792 µm | 1.192 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-6 | compliant | EAR99 | Texas Instruments |