-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52011-1-ND
|
DigiKey | IC REG BOOST 2V 1.2A SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5981 In Stock |
|
$0.1681 / $0.5800 | Buy Now |
DISTI #
595-TPS613223ADBVR
|
Mouser Electronics | Switching Voltage Regulators 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 85 RoHS: Compliant | 2102 |
|
$0.1640 / $0.5700 | Buy Now |
|
Ameya Holding Limited | 106705 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC REG BOOST 2V 1.2A SOT23-5 | 855 |
|
$0.1931 | Buy Now |
|
Chips Pulse Industry Limited | Yes Boost type -40℃~ 125℃@(TJ) 1 Boost Fixed 0.9V~5.5V 2V 1.2A 2MHz SOT-23-5 DC-DC Converters ROHS Purchase Online, Ship Immediately | 1026 |
|
$0.1773 / $0.2135 | Buy Now |
|
LCSC | boost converterType Fixed 900mV5.5V 2V 1.2A SOT-23-5 DC-DC Converters ROHS | 855 |
|
$0.1970 / $0.3357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS613223ADBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS613223ADBVR
Texas Instruments
6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-01-11 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 2.2 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS613223ADBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS613223ADBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61291DRVT | Low Iq Boost Converter with 15nA Bypass Operation 6-WSON -40 to 125 | Texas Instruments | TPS613223ADBVR vs TPS61291DRVT |
TPS61322DBZT | 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 3-SOT-23 -40 to 125 | Texas Instruments | TPS613223ADBVR vs TPS61322DBZT |
TPS61291DRVR | Low Iq Boost Converter with 15nA Bypass Operation 6-WSON -40 to 125 | Texas Instruments | TPS613223ADBVR vs TPS61291DRVR |