Part Details for TPS6281006QWRWYRQ1 by Texas Instruments
Overview of TPS6281006QWRWYRQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS6281006QWRWYRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS6281006QWRWYRQ1CT-ND
|
DigiKey | IC REG BUCK 1V 4A 9VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4095 / $2.2000 | Buy Now |
DISTI #
595-S6281006QWRWYRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 2.75-V to 6-V, 4-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 RoHS: Compliant | 5910 |
|
$1.2700 / $2.9200 | Buy Now |
|
Ameya Holding Limited | 46855 |
|
RFQ |
Part Details for TPS6281006QWRWYRQ1
TPS6281006QWRWYRQ1 CAD Models
TPS6281006QWRWYRQ1 Part Data Attributes
|
TPS6281006QWRWYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6281006QWRWYRQ1
Texas Instruments
Automotive 2.75-V to 6-V, 4-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N9 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 1 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC9,.08X.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2 mm |
Alternate Parts for TPS6281006QWRWYRQ1
This table gives cross-reference parts and alternative options found for TPS6281006QWRWYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6281006QWRWYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS6281008QWRWYRQ1 | Automotive 2.75-V to 6-V, 4-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 | Texas Instruments | TPS6281006QWRWYRQ1 vs TPS6281008QWRWYRQ1 |
TPSM82810SILT | Switching Regulator, Current-mode, 4000kHz Switching Freq-Max, Hybrid | Texas Instruments | TPS6281006QWRWYRQ1 vs TPSM82810SILT |
XPSM82810SILT | 2.75-V to 6-V, 4-A step-down module with adjustable-frequency & tracking in 3 x 4-mm µSIP package 14-uSiP -40 to 125 | Texas Instruments | TPS6281006QWRWYRQ1 vs XPSM82810SILT |
MPQ2169GDE-AEC1-Z | Dual Switching Controller, | Monolithic Power Systems | TPS6281006QWRWYRQ1 vs MPQ2169GDE-AEC1-Z |
TPSM82810SILR | 2.75-V to 6-V, 4-A step-down module with adjustable-frequency & tracking in 3 x 4-mm µSIP package 14-uSiP -40 to 125 | Texas Instruments | TPS6281006QWRWYRQ1 vs TPSM82810SILR |