-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65053RGET-ND
|
DigiKey | IC POWER MANAGEMENT 5CH 24-VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1757 In Stock |
|
$2.7400 | Buy Now |
DISTI #
296-21686-1-ND
|
DigiKey | IC POWER MANAGEMENT 5CH 24-VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
348 In Stock |
|
$2.5442 / $5.0700 | Buy Now |
DISTI #
595-TPS65053RGET
|
Mouser Electronics | Power Management Specialized - PMIC 5-Ch Pwr Mgmt IC RoHS: Compliant | 0 |
|
$2.4900 / $4.6800 | Order Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Rochester Electronics | TPS65053 Configurable Integrated Power Management (PMIC) with 2 DC/DC converters and 3 LDOs RoHS: Compliant Status: Active Min Qty: 1 | 1757 |
|
$2.3500 / $2.7600 | Buy Now |
|
Ameya Holding Limited | TPS65053RGET 直流-直流转换器, 24针 VQFN封装 | 22250 |
|
RFQ | |
DISTI #
SMC-TPS65053RGET
|
Sensible Micro Corporation | Ic, Power Mgmt, Dual Dc/Dc Step Down'S & 3 Ldo'S RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1385 |
|
$1.5600 / $1.8525 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65053RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65053RGET
Texas Instruments
Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Outputs | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.21 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2475 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS65053RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65053RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65053RGETG4 | Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85 | Texas Instruments | TPS65053RGET vs TPS65053RGETG4 |
TPS65053RGERG4 | Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85 | Texas Instruments | TPS65053RGET vs TPS65053RGERG4 |
TPS65053IRGERQ1 | Automotive 1.5V to 6.5V, two buck and three LDO Power Management IC (PMIC) 24-VQFN -40 to 85 | Texas Instruments | TPS65053RGET vs TPS65053IRGERQ1 |