Part Details for TPS73501DRBT by Texas Instruments
Overview of TPS73501DRBT by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS73501DRBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6117
|
Newark | Ldo, Adj, 500Ma, 8Son, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:6V, Output Current:500Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73501DRBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0600 / $2.5600 | Buy Now |
DISTI #
296-24873-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2604 In Stock |
|
$0.7891 / $1.8600 | Buy Now |
DISTI #
595-TPS73501DRBT
|
Mouser Electronics | LDO Voltage Regulators Sgl Out,500mA,Adj,Lo Quies Crnt,Lo Noise RoHS: Compliant | 7881 |
|
$0.7890 / $1.4500 | Buy Now |
DISTI #
61897095
|
Verical | LDO Regulator Pos 1.25V to 6V 0.5A 8-Pin VSON EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2215 | Americas - 101 |
|
$1.0449 / $1.0872 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 1.25 V-6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8 | 573 |
|
$0.9765 / $2.3672 | Buy Now |
DISTI #
TPS73501DRBT
|
TME | IC: voltage regulator, LDO,adjustable, 1.25÷6V, 500mA, SON8, SMD Min Qty: 1 | 0 |
|
$1.1300 / $1.6800 | RFQ |
|
Ameya Holding Limited | SON 8/A°/SINGLE OUTPUT LDO, 500MA, ADJUSTABLE, LOW QUIESCENT CURRENT, LOW N | 395244 |
|
RFQ | |
|
ComSIT USA | 500 MILLIAMP, LOW QUIESCENT CURRENT, ULTRA-LOW NOISE, HIGH PSRR LOW DROPOUT LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 0.5V Dropout, BICMOS, PDSO8 RoHS: Compliant | Europe - 397 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 0.5A 8SON | 19000 |
|
RFQ |
Part Details for TPS73501DRBT
TPS73501DRBT CAD Models
TPS73501DRBT Part Data Attributes:
|
TPS73501DRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73501DRBT
Texas Instruments
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for TPS73501DRBT
This table gives cross-reference parts and alternative options found for TPS73501DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73501DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73501DRBR | 500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125 | Texas Instruments | TPS73501DRBT vs TPS73501DRBR |