Part Details for TPSA334K035R6000 by Kyocera AVX Components
Overview of TPSA334K035R6000 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA334K035R6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8538
|
Newark | Capacitor Tant, 0.33Uf, 35V, 6 Ohm, 0.1, 1206, Capacitance:0.33Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:6Ohm Rohs Compliant: Yes |Kyocera Avx TPSA334K035R6000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1820 | Buy Now |
DISTI #
478-TPSA334K035R6000CT-ND
|
DigiKey | CAP TANT 0.33UF 10% 35V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1384 / $0.6200 | Buy Now |
DISTI #
TPSA334K035R6000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TPSA334K035R6000) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1613 / $0.1779 | Buy Now |
DISTI #
581-TPSA334K035R6000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 0.33uF 10% 1206 ESR = 6000mOhm RoHS: Compliant | 838 |
|
$0.1350 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1343 | Buy Now |
DISTI #
TPSA334K035R6000
|
TTI | Tantalum Capacitors - Solid SMD 35V 0.33uF 10% 1206 ESR = 6000mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1410 | Buy Now |
DISTI #
TPSA334K035R6000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TPSA334K035R6000) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1613 / $0.1779 | Buy Now |
DISTI #
TPSA334K035R6000
|
TME | Capacitor: tantalum, 0.33uF, 35VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1480 | RFQ |
DISTI #
TPSA334K035R6000
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TPSA334K035R6000) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1613 / $0.1779 | Buy Now |
DISTI #
TPSA334K035R6000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA334K035R6000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSA334K035R6000
TPSA334K035R6000 CAD Models
TPSA334K035R6000 Part Data Attributes
|
TPSA334K035R6000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA334K035R6000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 45 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA334K035R6000
This table gives cross-reference parts and alternative options found for TPSA334K035R6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA334K035R6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA334K035CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TPSA334K035R6000 vs TBJA334K035CRST0023 |
TBJA334K035CSLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TPSA334K035R6000 vs TBJA334K035CSLT0045 |
TBJA334K035CWST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TPSA334K035R6000 vs TBJA334K035CWST0945 |
TMC1VATTE334KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TPSA334K035R6000 vs TMC1VATTE334KR |
TBJA334K035CWLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TPSA334K035R6000 vs TBJA334K035CWLT0745 |
B45198L6334K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA334K035R6000 vs B45198L6334K106 |
CWR11MC334KCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TPSA334K035R6000 vs CWR11MC334KCCBULK |
B45135A3346K608 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA334K035R6000 vs B45135A3346K608 |
TRJA334K035S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TPSA334K035R6000 vs TRJA334K035S |
TBJA334K035CBST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | TPSA334K035R6000 vs TBJA334K035CBST0900 |