Part Details for TQ2-2M-24V by Panasonic Electronic Components
Overview of TQ2-2M-24V by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TQ2-2M-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C9757
|
Newark | Tq Relay Rohs Compliant: Yes |Panasonic TQ2-2M-24V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 415 |
|
$2.8200 / $3.8600 | Buy Now |
DISTI #
13P9192
|
Newark | Tq Relay (Mbb) Rohs Compliant: Yes |Panasonic TQ2-2M-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
09AK9042
|
Newark | Signal Relay, Dpdt, 24Vdc, Tht Rohs Compliant: Yes |Panasonic TQ2-2M-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $5.2400 | Buy Now |
DISTI #
TQ2-2M-24V-ND
|
DigiKey | RELAY TELECOM DPDT 1A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1341 In Stock |
|
$2.4462 / $4.1900 | Buy Now |
DISTI #
TQ2-2M-24V
|
Avnet Americas | Relay Signal DPDT 125VAC 24VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TQ2-2M-24V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.2144 / $3.0725 | Buy Now |
DISTI #
769-TQ2-2M-24V
|
Mouser Electronics | Low Signal Relays - PCB 125VAC M.B.B.Type24V 1 Form A 30VDC 0.5A RoHS: Compliant | 2370 |
|
$2.5900 / $3.9900 | Buy Now |
DISTI #
74614034
|
RS | Signal RelayTQ relay | Panasonic Electronic Components TQ2-2M-24V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2400 | RFQ |
|
Future Electronics | TQ Series 1 A DPDT (2 Form C) 24 VDC Non Latching Through Hole Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.8000 / $2.9900 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 1A DPDT(14x9x5)mm THT RoHS: Compliant |
2000 In Stock |
|
$2.3300 / $2.4800 | Buy Now |
DISTI #
TQ2-2M-24V
|
TTI | Low Signal Relays - PCB 125VAC M.B.B.Type24V 1 Form A 30VDC 0.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.6200 / $2.9600 | Buy Now |
Part Details for TQ2-2M-24V
TQ2-2M-24V CAD Models
TQ2-2M-24V Part Data Attributes
|
TQ2-2M-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TQ2-2M-24V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 14mm x 9mm x 5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |