Filter Your Search
1 - 2 of 2 results
|
TQ2-2M-24V
Panasonic Electronic Components
|
$3.7242 | Yes | Yes | Active | 200 mW | 2.88 kΩ | 1 A | 110 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 8 mA | 19.2 V | 2.4 V | 24 V | 1A@110VDC | 3 ms | 3 ms | CSA; UL | -40 °C | 50 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
TQ2-2M-24V-3
Panasonic Electronic Components
|
$3.7294 | Yes | Yes | Active | 200 mW | 2.88 kΩ | 1 A | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 19.2 V | 2.4 V | 24 V | 1A@30VDC | 3 ms | 3 ms | BSI; CSA; UL | -40 °C | 50 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Panasonic |