Part Details for TSOP32138 by Vishay Intertechnologies
Overview of TSOP32138 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSOP32138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1261
|
Newark | Ir Receiver, 45M, Through Hole, Carrier Frequency:38Khz, Transmission Range:45M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:350Μarohs Compliant: Yes |Vishay TSOP32138 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6160 | Buy Now |
DISTI #
TSOP32138
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Rail/Tube (Alt: TSOP32138) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
782-TSOP32138
|
Mouser Electronics | Infrared Receivers 2.7-5.5V 38kHz RoHS: Compliant | 1910 |
|
$0.4840 / $1.2900 | Buy Now |
|
Future Electronics | 38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Container: Tube | 0Tube |
|
$0.5100 | Buy Now |
DISTI #
TSOP32138
|
TTI | Infrared Receivers 2.7-5.5V 38kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Tube |
Americas - 360 In Stock |
|
$0.4780 / $0.6650 | Buy Now |
DISTI #
TSOP32138
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Rail/Tube (Alt: TSOP32138) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
TSOP32138
|
TME | Integrated IR receiver, 38kHz, 2.5÷5.5V, 45° Min Qty: 1 | 0 |
|
$0.3680 / $0.8570 | RFQ |
DISTI #
TSOP32138
|
EBV Elektronik | IR Remote Receiver 38KHz 45m 3-Pin (Alt: TSOP32138) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP32138
TSOP32138 CAD Models
TSOP32138 Part Data Attributes:
|
TSOP32138
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP32138
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |
Alternate Parts for TSOP32138
This table gives cross-reference parts and alternative options found for TSOP32138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32136 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32138 vs TSOP32136 |
TSOP32230 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32138 vs TSOP32230 |
TSOP34130 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32138 vs TSOP34130 |
TSOP34830 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP32138 vs TSOP34830 |
TSOP34133 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32138 vs TSOP34133 |
TSOP34840 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP32138 vs TSOP34840 |
TSOP34340 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32138 vs TSOP34340 |
TSOP32338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32138 vs TSOP32338 |
TSOP34436 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32138 vs TSOP34436 |
TSOP32240 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32138 vs TSOP32240 |