Part Details for TSOP32136 by Vishay Intertechnologies
Overview of TSOP32136 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP32136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2013
|
Newark | Ir Receiver, 45M, Through Hole, Carrier Frequency:36Khz, Transmission Range:45M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:350Μarohs Compliant: Yes |Vishay TSOP32136 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP32136
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Rail/Tube (Alt: TSOP32136) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
782-TSOP32136
|
Mouser Electronics | Infrared Receivers 2.7-5.5V 36kHz RoHS: Compliant | 0 |
|
$0.4490 / $0.4680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks | 0 |
|
$0.4220 | Buy Now |
|
Bristol Electronics | 1741 |
|
RFQ | ||
|
Quest Components | 1392 |
|
$0.5740 / $1.6400 | Buy Now | |
DISTI #
TSOP32136
|
TTI | Infrared Receivers 2.7-5.5V 36kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4390 / $0.4570 | Buy Now |
DISTI #
TSOP32136
|
EBV Elektronik | IR Remote Receiver 36KHz 45m 3-Pin (Alt: TSOP32136) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP32136
TSOP32136 CAD Models
TSOP32136 Part Data Attributes
|
TSOP32136
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP32136
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |
Alternate Parts for TSOP32136
This table gives cross-reference parts and alternative options found for TSOP32136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32136 vs TSOP34438 |
TSOP32230 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32136 vs TSOP32230 |
TSOP32340 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32136 vs TSOP32340 |
TSOP34338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32136 vs TSOP34338 |
TSOP32438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32136 vs TSOP32438 |
TSOP32440 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32136 vs TSOP32440 |
TSOP32238 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32136 vs TSOP32238 |
TSOP32456 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32136 vs TSOP32456 |
TSOP34340 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32136 vs TSOP34340 |
TSOP34440 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32136 vs TSOP34440 |