Part Details for TSOP32230 by Vishay Semiconductors
Overview of TSOP32230 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSOP32230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP32230-ND
|
DigiKey | SENSOR REMOTE REC 30.0KHZ 45M Min Qty: 1 Lead time: 32 Weeks Container: Tube |
1827 In Stock |
|
$0.4848 / $1.2900 | Buy Now |
Part Details for TSOP32230
TSOP32230 CAD Models
TSOP32230 Part Data Attributes:
|
TSOP32230
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP32230
Vishay Semiconductors
Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Voltage-Min | 2.5 V |
Alternate Parts for TSOP32230
This table gives cross-reference parts and alternative options found for TSOP32230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34438 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32230 vs TSOP34438 |
TSOP32436 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32230 vs TSOP32436 |
TSOP34836 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32230 vs TSOP34836 |
TSOP32256 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32230 vs TSOP32256 |
TSOP32430 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32230 vs TSOP32430 |
TSOP34830 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32230 vs TSOP34830 |
TSOP32240 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32230 vs TSOP32240 |
TSOP32456 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32230 vs TSOP32456 |
TSOP32433 | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32230 vs TSOP32433 |
TSOP34838 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32230 vs TSOP34838 |