Part Details for TSOP32336 by Vishay Semiconductors
Overview of TSOP32336 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP32336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP32336-ND
|
DigiKey | SENSOR REMOTE REC 36.0KHZ 45M Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2108 In Stock |
|
$0.4121 / $1.1300 | Buy Now |
Part Details for TSOP32336
TSOP32336 CAD Models
TSOP32336 Part Data Attributes:
|
TSOP32336
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP32336
Vishay Semiconductors
TSOP321.., TSOP323.., TSOP325.., TSOP341.., TSOP343.., TSOP345.. - IR Receiver Modules for Remote Control Systems
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |
Alternate Parts for TSOP32336
This table gives cross-reference parts and alternative options found for TSOP32336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32136 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32336 vs TSOP32136 |
TSOP32230 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32336 vs TSOP32230 |
TSOP34130 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32336 vs TSOP34130 |
TSOP34830 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP32336 vs TSOP34830 |
TSOP34133 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32336 vs TSOP34133 |
TSOP34840 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP32336 vs TSOP34840 |
TSOP34340 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32336 vs TSOP34340 |
TSOP32338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32336 vs TSOP32338 |
TSOP34436 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32336 vs TSOP34436 |
TSOP32240 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32336 vs TSOP32240 |