Part Details for TSOP32540 by Vishay Intertechnologies
Overview of TSOP32540 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for TSOP32540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4728
|
Newark | 3V Ir Receiver - Mold Package - 40Khz |Vishay TSOP32540 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP32540
|
Avnet Americas | 3V IR RECEIVER 40KHZ SIDE VIEW - Bulk (Alt: TSOP32540) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
78-TSOP32540
|
Mouser Electronics | Infrared Receivers Mold 40kHz AGC5 RoHS: Compliant | 0 |
|
$0.4100 / $0.4290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks | 0 |
|
$0.4220 | Buy Now |
Part Details for TSOP32540
TSOP32540 CAD Models
TSOP32540 Part Data Attributes
|
TSOP32540
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP32540
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.00045 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for TSOP32540
This table gives cross-reference parts and alternative options found for TSOP32540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32538 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32540 vs TSOP32538 |
TSOP34540 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32540 vs TSOP34540 |
TSOP32556 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32540 vs TSOP32556 |
TSOP32536 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32540 vs TSOP32536 |
TSOP34556 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32540 vs TSOP34556 |
TSOP32530 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32540 vs TSOP32530 |
TSOP32538 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32540 vs TSOP32538 |
TSOP34538 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32540 vs TSOP34538 |
TSOP34556 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32540 vs TSOP34556 |
TSOP34533 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32540 vs TSOP34533 |