Part Details for TSOP34133 by Vishay Intertechnologies
Overview of TSOP34133 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for TSOP34133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7372
|
Newark | Ir Receiver, 35M, 950Nm, Sip, Carrier Frequency:33Khz, Transmission Range:45M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:450Μa Rohs Compliant: Yes |Vishay TSOP34133 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP34133
|
Avnet Americas | IR Remote Receiver 33KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34133) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
782-TSOP34133
|
Mouser Electronics | Infrared Receivers 2.5-5.5V 33kHz 45Deg RoHS: Compliant | 2160 |
|
$0.4200 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 | 0 |
|
$0.4220 | Buy Now |
DISTI #
TSOP34133
|
TTI | Infrared Receivers 2.5-5.5V 33kHz 45Deg RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4000 / $0.4260 | Buy Now |
DISTI #
TSOP34133
|
Avnet Americas | IR Remote Receiver 33KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34133) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
TSOP34133
|
TME | Integrated IR receiver, 33kHz, 2.5÷5.5V, 45° Min Qty: 1 | 0 |
|
$0.3260 / $0.8700 | RFQ |
DISTI #
TSOP34133
|
EBV Elektronik | IR Remote Receiver 33KHz 45m 3-Pin (Alt: TSOP34133) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP34133
TSOP34133 CAD Models
TSOP34133 Part Data Attributes:
|
TSOP34133
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP34133
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
Alternate Parts for TSOP34133
This table gives cross-reference parts and alternative options found for TSOP34133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32136 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34133 vs TSOP32136 |
TSOP32230 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34133 vs TSOP32230 |
TSOP34130 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34133 vs TSOP34130 |
TSOP34830 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP34133 vs TSOP34830 |
TSOP34840 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP34133 vs TSOP34840 |
TSOP34340 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34133 vs TSOP34340 |
TSOP32338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34133 vs TSOP32338 |
TSOP34436 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34133 vs TSOP34436 |
TSOP32240 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34133 vs TSOP32240 |
TSOP32333 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34133 vs TSOP32333 |