-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2491
|
Newark | Ir Receiver, 45M, 56Khz, Side View Th, Carrier Frequency:56Khz, Ir Receiver Mounting Style:Side View Through Hole, Remote Control Code:Rc-5, Rc-6, Panasonic, Nec, Sharp, R-Step, Thomson Rca, Transmission Range:45M, Directivity:45° Rohs Compliant: Yes |Vishay TSOP34856 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 / $1.3200 | Buy Now |
DISTI #
TSOP34856
|
Avnet Americas | IR Remote Receiver 56KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34856) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
88K1268
|
Avnet Americas | IR Remote Receiver 56KHz 45m 3-Pin - Bulk (Alt: 88K1268) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5060 | Buy Now |
DISTI #
782-TSOP34856
|
Mouser Electronics | Infrared Receivers 2.7-5.5V 56kHz RoHS: Compliant | 15278 |
|
$0.4100 / $1.0300 | Buy Now |
|
Future Electronics | 56 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 90 Container: Tube | 0Tube |
|
$0.4150 / $0.5000 | Buy Now |
DISTI #
TSOP34856
|
TTI | Infrared Receivers 2.7-5.5V 56kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4000 / $0.4160 | Buy Now |
DISTI #
TSOP34856
|
Avnet Americas | IR Remote Receiver 56KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34856) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
88K1268
|
Avnet Americas | IR Remote Receiver 56KHz 45m 3-Pin - Bulk (Alt: 88K1268) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5060 | Buy Now |
DISTI #
TSOP34856
|
TME | Integrated IR receiver, 56kHz, 2.5÷5.5V, 45° Min Qty: 1 | 189 |
|
$0.4890 / $0.7610 | Buy Now |
|
ComSIT USA | IR Receiver Modules for Remote Control Systems Linear Output Photo IC RoHS: Compliant | Europe - 2250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP34856
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP34856
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
This table gives cross-reference parts and alternative options found for TSOP34856. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34856, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32136 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34856 vs TSOP32136 |
TSOP32230 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34856 vs TSOP32230 |
TSOP34130 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34856 vs TSOP34130 |
TSOP34830 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP34856 vs TSOP34830 |
TSOP34133 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34856 vs TSOP34133 |
TSOP34840 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP34856 vs TSOP34840 |
TSOP34340 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34856 vs TSOP34340 |
TSOP32338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34856 vs TSOP32338 |
TSOP34436 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34856 vs TSOP34436 |
TSOP32240 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34856 vs TSOP32240 |