Part Details for TSR2GTJ240V by Tateyama Kagaku Group
Overview of TSR2GTJ240V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR2GTJ240V
TSR2GTJ240V CAD Models
TSR2GTJ240V Part Data Attributes:
|
TSR2GTJ240V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GTJ240V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GTJ240V
This table gives cross-reference parts and alternative options found for TSR2GTJ240V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GTJ240V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HLTEB240J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTJ240V vs RK73B2HLTEB240J |
RK73BW2HRTTEB240J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTJ240V vs RK73BW2HRTTEB240J |
MC2010-240-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTJ240V vs MC2010-240-JTQ |
RC2010J240 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Synton-Tech Corp | TSR2GTJ240V vs RC2010J240 |
RMF20JE240 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | TSR2GTJ240V vs RMF20JE240 |
RMC50-240JTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | TSR2GTJ240V vs RMC50-240JTP |
RK73B2HTTEB240J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTJ240V vs RK73B2HTTEB240J |
ERJU1DJ240U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | TSR2GTJ240V vs ERJU1DJ240U |
RK73BW2HLBK240J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTJ240V vs RK73BW2HLBK240J |
RK73B2HLBK240J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTJ240V vs RK73B2HLBK240J |