-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6002-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10498 In Stock |
|
$0.5615 / $1.4500 | Buy Now |
DISTI #
TSV992IDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: TSV992IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 402500 Factory Stock |
|
$0.6058 / $0.6319 | Buy Now |
DISTI #
511-TSV992IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP RoHS: Compliant | 33740 |
|
$0.5660 / $1.4500 | Buy Now |
|
STMicroelectronics | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual RoHS: Compliant Min Qty: 1 | 33740 |
|
$0.8200 / $1.4200 | Buy Now |
|
Future Electronics | TSV992 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 27Cut Tape/Mini-Reel |
|
$0.5550 / $0.7500 | Buy Now |
|
Future Electronics | TSV992 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
|
Future Electronics | TSV992 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5550 / $0.5800 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 7500UV OFFSET-MAX, BICMOS, PDSO8 | 405189 |
|
$0.4214 / $1.2039 | Buy Now |
|
Rochester Electronics | TSV992 - 1ma 25Mhz Gain 5 Rri/O Dual Op Ampl RoHS: Compliant Status: Active Min Qty: 1 | 421554 |
|
$0.5653 / $0.6650 | Buy Now |
DISTI #
TSV992IDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: TSV992IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 402500 Factory Stock |
|
$0.6058 / $0.6319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV992IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV992IDT
STMicroelectronics
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 5600 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSV992IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV992IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV992ID | Rail to rail input/output high merit factor op-amps | STMicroelectronics | TSV992IDT vs TSV992ID |