-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 27 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 |
|
$192.0971 / $197.7470 | Buy Now | |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 1 |
|
$155.1700 / $201.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVS07RF-21-29S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-21-29S
Amphenol Corporation
MIL Series Connector, 27 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Quantities | 19,4,4 | |
Contact Sizes | 20,16,16C | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 27 | |
Unique Insert Number | 21-29 |
This table gives cross-reference parts and alternative options found for TVS07RF-21-29S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-21-29S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RK21-29J | MIL Series Connector | Amphenol Corporation | TVS07RF-21-29S vs TVS07RK21-29J |
TVS07RS21-29S | MIL Series Connector | Amphenol Corporation | TVS07RF-21-29S vs TVS07RS21-29S |
CTVS07RF21-29S | MIL Series Connector | Amphenol Corporation | TVS07RF-21-29S vs CTVS07RF21-29S |
CTV07RW21-29S | MIL Series Connector | Amphenol Corporation | TVS07RF-21-29S vs CTV07RW21-29S |
CTV07RW21-29J | MIL Series Connector | Amphenol Corporation | TVS07RF-21-29S vs CTV07RW21-29J |
TVS07RK21-29S | MIL Series Connector | Amphenol Corporation | TVS07RF-21-29S vs TVS07RK21-29S |
CTVS07RF21-29J | MIL Series Connector | Amphenol Corporation | TVS07RF-21-29S vs CTVS07RF21-29J |