Part Details for TVS07RF-25-43S by Amphenol Corporation
Overview of TVS07RF-25-43S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-25-43S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVS07RF-25-43S
|
Mouser Electronics | Standard Circular Connector TV 43C 23#20 20#16 SKT WALL RE RoHS: Compliant | 0 |
|
$153.8800 / $160.8100 | Order Now |
Part Details for TVS07RF-25-43S
TVS07RF-25-43S CAD Models
TVS07RF-25-43S Part Data Attributes
|
TVS07RF-25-43S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-25-43S
Amphenol Corporation
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 |
Alternate Parts for TVS07RF-25-43S
This table gives cross-reference parts and alternative options found for TVS07RF-25-43S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-25-43S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW-25-43S | MIL Series Connector, 43 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-25-43S vs CTV07RW-25-43S |
CTVS07RF-25-43S | MIL Series Connector, 43 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-25-43S vs CTVS07RF-25-43S |
TVS07RS-25-43S | MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-25-43S vs TVS07RS-25-43S |
D38999/24FJ43S | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-25-43S vs D38999/24FJ43S |
TV07RW-25-43S | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-25-43S vs TV07RW-25-43S |
D38999/24WJ43S | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-25-43S vs D38999/24WJ43S |
MT934T25S43S | CONNECTOR, 43 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF-25-43S vs MT934T25S43S |
TVS07RK-25-43S | MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-25-43S vs TVS07RK-25-43S |
MT934T25K43S | 43 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF-25-43S vs MT934T25K43S |
MT934T25S43S | 43 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF-25-43S vs MT934T25S43S |