Part Details for TXR40AC90-1408AI by TE Connectivity
Overview of TXR40AC90-1408AI by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC90-1408AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2708
|
Newark | Txr40Ac90-1408Ai |Raychem Te Connectivity TXR40AC90-1408AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.9300 | Buy Now |
DISTI #
44M2200
|
Newark | Txr40Ac90-1408Ai |Raychem Te Connectivity TXR40AC90-1408AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.7300 / $142.5900 | Buy Now |
DISTI #
TXR40AC90-1408AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ15 D SILV Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.0980 | Buy Now |
DISTI #
650-TXR40AC90-1408AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-1408AI RoHS: Compliant | 0 |
|
$144.0000 / $145.0900 | Order Now |
DISTI #
71705019
|
RS | TE, A&D Connectors, Circular Connectors, TXR40AC90-1408AI | TE Connectivity TXR40AC90-1408AI RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$174.6400 / $187.7800 | RFQ |
|
Onlinecomponents.com | TXR40AC90-1408AI RoHS: Compliant | 0 |
|
$131.3300 / $325.4600 | Buy Now |
DISTI #
RYCTXR40AC90-1408AI
|
Interstate Connecting Components | TXR40AC90-1408AI 039297-000 | 0 |
|
$130.1940 / $160.0150 | Buy Now |
DISTI #
TE Connectivity TXR40AC90-1408AI
|
PEI Genesis | TXR40AC90-1408AI | 0 |
|
Buy Now | |
|
Powell Electronics | Tinel-Lock Min Qty: 25 | 25 |
|
$81.0800 / $164.9400 | Buy Now |
DISTI #
000000000002282871
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40AC90-1408AI Min Qty: 1 | 0 |
|
$81.0900 / $165.5400 | Buy Now |
Part Details for TXR40AC90-1408AI
TXR40AC90-1408AI CAD Models
TXR40AC90-1408AI Part Data Attributes
|
TXR40AC90-1408AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AC90-1408AI
TE Connectivity
CONN BACKSHELL ADPT SZ 15D SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for TXR40AC90-1408AI
This table gives cross-reference parts and alternative options found for TXR40AC90-1408AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AC90-1408AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60H3-15-08-1-ZB-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AC90-1408AI vs 60H3-15-08-1-ZB-A |
60H3-15-08-1-ZN-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AC90-1408AI vs 60H3-15-08-1-ZN-B |
TXR40AU90-1408BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AC90-1408AI vs TXR40AU90-1408BI |
TXR40AB90-1408AI2 | CIRCULAR ADAPTER | TE Connectivity | TXR40AC90-1408AI vs TXR40AB90-1408AI2 |
60H3-15-08-1-C-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AC90-1408AI vs 60H3-15-08-1-C-B |
276398-000 | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AC90-1408AI vs 276398-000 |
TXR40AZ90-1408BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AC90-1408AI vs TXR40AZ90-1408BI |
60H3-15-08-1-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AC90-1408AI vs 60H3-15-08-1-B |