Part Details for TYS6045101M-10 by LAIRD PLC
Overview of TYS6045101M-10 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TYS6045101M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0388
|
Newark | Surface Mount Power Inductor, Tys Series, 100 H, 20%, Shielded, 0.433 Ohm, 800 Ma Rohs Compliant: Yes |Laird TYS6045101M-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3451 |
|
$0.5300 | Buy Now |
DISTI #
240-2738-1-ND
|
DigiKey | FIXED IND 100UH 800MA 433MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73570 In Stock |
|
$0.1611 / $0.3200 | Buy Now |
DISTI #
000000000003881877
|
Sager | Power Inductors - SMD 100uH 20% -40C +125C Min Qty: 5000 | 0 |
|
$0.1590 / $0.2148 | Buy Now |
Part Details for TYS6045101M-10
TYS6045101M-10 CAD Models
TYS6045101M-10 Part Data Attributes:
|
TYS6045101M-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
TYS6045101M-10
LAIRD PLC
General Fixed Inductor, GENERAL PURPOSE INDUCTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
DC Resistance | 0.563 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 4.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for TYS6045101M-10
This table gives cross-reference parts and alternative options found for TYS6045101M-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYS6045101M-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWVS00606045101ML1 | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | Pulse Electronics Corporation | TYS6045101M-10 vs AWVS00606045101ML1 |
SWPA6045S101MT | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2424 | Sunlord | TYS6045101M-10 vs SWPA6045S101MT |
ASPI-6045T-101M-T | General Purpose Inductor, 100uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2424, CHIP | Abracon Corporation | TYS6045101M-10 vs ASPI-6045T-101M-T |
SDCH1V6045-101M-R | General Purpose Inductor, 100uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2424, CHIP | Eaton Corporation | TYS6045101M-10 vs SDCH1V6045-101M-R |