Part Details for U3C-E3/57T by Vishay Intertechnologies
Overview of U3C-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U3C-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7995
|
Newark | 3A,150V, smc, ultrafast Rect Diode E3 |Vishay U3C-E3/57T Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2430 | Buy Now |
DISTI #
U3C-E3/57T
|
Avnet Americas | Diode Switching 150V 3A 2-Pin SMC T/R - Tape and Reel (Alt: U3C-E3/57T) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
$0.1864 / $0.2368 | Buy Now |
DISTI #
U3C-E3/57T
|
TTI | Rectifiers 3.0 Amp 150 Volt 100 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.1770 / $0.2060 | Buy Now |
DISTI #
U3C-E3/57T
|
Avnet Americas | Diode Switching 150V 3A 2-Pin SMC T/R - Tape and Reel (Alt: U3C-E3/57T) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
$0.1864 / $0.2368 | Buy Now |
Part Details for U3C-E3/57T
U3C-E3/57T CAD Models
U3C-E3/57T Part Data Attributes:
|
U3C-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
U3C-E3/57T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for U3C-E3/57T
This table gives cross-reference parts and alternative options found for U3C-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U3C-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U3C-E3/9AT | DIODE 3 A, 150 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | U3C-E3/57T vs U3C-E3/9AT |
ES3C-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, | Vishay Intertechnologies | U3C-E3/57T vs ES3C-E3/9AT |
ER3C-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | U3C-E3/57T vs ER3C-T3 |
ES3CHE3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | U3C-E3/57T vs ES3CHE3/9AT |
ES3C-E3/57T | DIODE 3 A, 150 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | U3C-E3/57T vs ES3C-E3/57T |
U3C-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | U3C-E3/57T vs U3C-E3/9AT |
ES3CHE3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | U3C-E3/57T vs ES3CHE3/57T |
UFM303 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | U3C-E3/57T vs UFM303 |
ES3CHE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | U3C-E3/57T vs ES3CHE3_A/I |
ES3C-E3/9AT | DIODE 3 A, 150 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | U3C-E3/57T vs ES3C-E3/9AT |