Part Details for UA78L09ACPKE6 by Texas Instruments
Overview of UA78L09ACPKE6 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78L09ACPKE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA78L09ACPKE6-ND
|
DigiKey | IC REG LINEAR 9V 100MA SOT89-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
15588 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-53373-1-ND
|
DigiKey | IC REG LINEAR 9V 100MA SOT89-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5769 In Stock |
|
$0.3382 / $0.9000 | Buy Now |
DISTI #
595-UA78L09ACPKE6
|
Mouser Electronics | Linear Voltage Regulators 100-mA 30-V , linear voltage regulator 3-SOT-89 0 to 125 RoHS: Compliant | 840 |
|
$0.3490 / $0.8900 | Buy Now |
|
Rochester Electronics | UA78L 100-mA, 30-V VIN positive-voltage linear regulators RoHS: Not Compliant Status: Active Min Qty: 1 | 15588 |
|
$0.3347 / $0.3938 | Buy Now |
|
Ameya Holding Limited | 43215 |
|
RFQ |
Part Details for UA78L09ACPKE6
UA78L09ACPKE6 CAD Models
UA78L09ACPKE6 Part Data Attributes:
|
UA78L09ACPKE6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L09ACPKE6
Texas Instruments
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |