Filter Your Search
1 - 1 of 1 results
|
UA78L09ACPKE6
Texas Instruments
|
$0.1455 | No | Active | 30 V | 11.5 V | 9 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.175 % | 0.09 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | R-PSSO-F3 | e6 | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR, 7 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |