-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA9636ACDR-ND
|
DigiKey | IC DRIVER 2/0 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
75077 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-UA9636ACDRCT-ND
|
DigiKey | IC DRIVER 2/0 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
792 In Stock |
|
$0.5029 / $1.3000 | Buy Now |
DISTI #
595-UA9636ACDR
|
Mouser Electronics | RS-232 Interface IC Dual W/Adj Slew Rate Line Driver RoHS: Compliant | 1151 |
|
$0.4960 / $1.2200 | Buy Now |
DISTI #
V72:2272_07427656
|
Arrow Electronics | Dual Transmitter RS-232/RS-423 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1514 Container: Cut Strips | Americas - 47 |
|
$0.4576 / $0.4732 | Buy Now |
|
Rochester Electronics | UA9636A Dual Line Driver With Adjustable Slew Rate RoHS: Compliant Status: Active Min Qty: 1 | 75077 |
|
$0.4822 / $0.5673 | Buy Now |
|
Ameya Holding Limited | IC DUAL LINE DRVR ADJ-SR 8-SOIC | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA9636ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA9636ACDR
Texas Instruments
Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.10; V.28; EIA-423-B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 8 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 140000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UA9636ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9636ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3488ADR2G | Dual Line Driver (EIA-423/EIA-232D), SOIC-8 Narrow Body, 2500-REEL | onsemi | UA9636ACDR vs MC3488ADR2G |
UA9636ACD | Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70 | Texas Instruments | UA9636ACDR vs UA9636ACD |
MC3488ADR2G | DUAL LINE DRIVER, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Rochester Electronics LLC | UA9636ACDR vs MC3488ADR2G |
UA9636ACD-00 | LINE DRIVER, PDSO8 | Texas Instruments | UA9636ACDR vs UA9636ACD-00 |
MC3488ADR2 | Dual Line Driver (EIA-423/EIA-232D), SOIC-8 Narrow Body, 2500-REEL | onsemi | UA9636ACDR vs MC3488ADR2 |
MC3488AD | Dual Line Driver (EIA-423/EIA-232D), SOIC-8 Narrow Body, 98-TUBE | onsemi | UA9636ACDR vs MC3488AD |
UA9636ACDRG4 | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | UA9636ACDR vs UA9636ACDRG4 |
MC3488AD | DUAL LINE DRIVER, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | UA9636ACDR vs MC3488AD |
MC3488ADR2 | DUAL LINE DRIVER, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | UA9636ACDR vs MC3488ADR2 |