-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Isolated Feedback Generator 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2901MDREP-ND
|
DigiKey | IC ISOLATED FDBK GENERATR 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2978 In Stock |
|
$7.1600 | Buy Now |
DISTI #
296-22532-1-ND
|
DigiKey | IC ISOLATED FDBK GENERATR 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$6.5046 / $11.9100 | Buy Now |
DISTI #
595-UC2901MDREP
|
Mouser Electronics | Feedback Loop Power Controllers Mil Enh Iso Feedback Generator RoHS: Compliant | 351 |
|
$6.5000 / $11.9100 | Buy Now |
|
Rochester Electronics | UC2901-EP Enhanced Product Isolated Feedback Generator RoHS: Compliant Status: Active Min Qty: 1 | 2978 |
|
$6.1400 / $7.2200 | Buy Now |
|
Ameya Holding Limited | IC ISOLATED FDBK GENERATR 14SOIC | 12652 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2901MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2901MDREP
Texas Instruments
Enhanced Product Isolated Feedback Generator 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 40 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switching Frequency-Max | 5000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC2901MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2901MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2901DTR | Isolated feedback generator, -40C to 85C 14-SOIC -40 to 85 | Texas Instruments | UC2901MDREP vs UC2901DTR |
UC2901DTR/80209G4 | Isolated Feedback Generator 14-SOIC | Texas Instruments | UC2901MDREP vs UC2901DTR/80209G4 |
UC2901D | Isolated feedback generator, -40C to 85C 14-SOIC -40 to 85 | Texas Instruments | UC2901MDREP vs UC2901D |
UC2901DG4 | Isolated feedback generator, -40C to 85C 14-SOIC -40 to 85 | Texas Instruments | UC2901MDREP vs UC2901DG4 |
UC2901QG3 | SPECIALTY ANALOG CIRCUIT, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | UC2901MDREP vs UC2901QG3 |