-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC28C42QDRQ1CT-ND
|
DigiKey | BICMOS CURRENT MODE PWM CONTROLL Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9624 In Stock |
|
$0.7979 / $1.8800 | Buy Now |
DISTI #
595-UCC28C42QDRQ1
|
Mouser Electronics | Switching Controllers Automotive, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-SOIC -40 to 125 RoHS: Compliant | 1953 |
|
$0.7970 / $1.8800 | Buy Now |
|
Rochester Electronics | UCC28C42-Q1 Automotive BiCMOS low-power current-mode PWM controller RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$0.7834 / $0.9217 | Buy Now |
|
Ameya Holding Limited | 9860 |
|
RFQ | ||
|
LCSC | 1MHz 9V18V SOIC-8 AC-DC Controllers Regulators ROHS | 71 |
|
$1.2725 / $1.7902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28C42QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28C42QDRQ1
Texas Instruments
Automotive, 20-V, low-power current-mode PWM controller, 14.5-V/9-V UVLO, 100% duty cycle 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-07 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLATGE-MAX= 18V; ALSO OPERATES WITH VOLATGE CONTROL MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | ||
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for UCC28C42QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28C42QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS51022EDR16 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, MS-012, SO-16 | onsemi | UCC28C42QDRQ1 vs CS51022EDR16 |
CS51024D16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | UCC28C42QDRQ1 vs CS51024D16 |
CS51023AEDR16 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | UCC28C42QDRQ1 vs CS51023AEDR16 |
UCC28C41QDRQ1 | Automotive, 20-V, low-power current-mode PWM controller, 7-V/6.6-V UVLO, 50% duty cycle 8-SOIC -40 to 125 | Texas Instruments | UCC28C42QDRQ1 vs UCC28C41QDRQ1 |
CS51022AEDR16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | UCC28C42QDRQ1 vs CS51022AEDR16 |
CS51023AED16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | UCC28C42QDRQ1 vs CS51023AED16 |
CS51021AEDR16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | UCC28C42QDRQ1 vs CS51021AEDR16 |
CS51024DR16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | UCC28C42QDRQ1 vs CS51024DR16 |
CS51022D16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | UCC28C42QDRQ1 vs CS51022D16 |
CS51023DR16 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | UCC28C42QDRQ1 vs CS51023DR16 |