Part Details for UF1004-T by Diodes Incorporated
Overview of UF1004-T by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF1004-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8709
|
Newark | Rectifier, 400V, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. UF1004-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4065 |
|
$0.1080 / $0.3740 | Buy Now |
DISTI #
UF1004DICT-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19746 In Stock |
|
$0.0775 / $0.3600 | Buy Now |
DISTI #
UF1004-T
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: UF1004-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0361 / $0.0426 | Buy Now |
DISTI #
621-UF1004
|
Mouser Electronics | Rectifiers 400V 1A RoHS: Compliant | 7892 |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
V72:2272_06707506
|
Arrow Electronics | Diode Switching 400V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2122 Container: Cut Strips | Americas - 4903 |
|
$0.0682 / $0.3384 | Buy Now |
|
Future Electronics | UF1004 Series 400 V 1 A Through Hole Ultra-Fast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0669 / $0.0738 | Buy Now |
|
Future Electronics | UF1004 Series 400 V 1 A Through Hole Ultra-Fast Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0669 / $0.0738 | Buy Now |
DISTI #
UF1004-T
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: UF1004-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0361 / $0.0426 | Buy Now |
DISTI #
UF1004-T
|
Avnet Silica | Diode Switching 400V 1A 2-Pin DO-41 T/R (Alt: UF1004-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
3944740
|
element14 Asia-Pacific | RECTIFIER, 400V, 1A, DO-41 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4065 |
|
$0.0984 / $0.3809 | Buy Now |
Part Details for UF1004-T
UF1004-T CAD Models
UF1004-T Part Data Attributes:
|
UF1004-T
Diodes Incorporated
Buy Now
|
Compare Parts:
UF1004-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |