Filter Your Search
1 - 3 of 3 results
|
UF1004-T
Diodes Incorporated
|
$0.1793 | No | Yes | Not Recommended | 1 A | 1.3 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | 1998-01-01 | ||||||
|
UF1004_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
UF1004_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.3 V | 50 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSFM-T2 | not_compliant | EAR99 | 8541.10.00.80 |