-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 4 Element, 0.1A, 80V V(RRM), Silicon, SC-88, SOT-363, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3189
|
Newark | Small Signal Diode, 80V, 0.1A, Sot-363 Rohs Compliant: Yes |Rohm UMP11NTN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1418 |
|
$0.1240 / $0.5200 | Buy Now |
DISTI #
UMP11NTNCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA UMD6 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30933 In Stock |
|
$0.1098 / $0.5100 | Buy Now |
DISTI #
UMP11NTN
|
Avnet Americas | Diode Switching 80V 0.1A 6-Pin UMD T/R - Tape and Reel (Alt: UMP11NTN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0758 | Buy Now |
DISTI #
755-UMP11NTN
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SW 80V 100MA RoHS: Compliant | 39624 |
|
$0.1080 / $0.2900 | Buy Now |
|
Future Electronics | UMP11N Series 80 V 300 mA SMD Ultra High Speed Switching Diode-SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0776 / $0.0849 | Buy Now |
DISTI #
62337806
|
Verical | Diode Switching 80V 0.3A 6-Pin UMD T/R Min Qty: 321 Package Multiple: 1 Date Code: 2201 | Americas - 2596 |
|
$0.2213 / $0.2445 | Buy Now |
DISTI #
60892775
|
Verical | Diode Switching 80V 0.3A 6-Pin UMD T/R Min Qty: 321 Package Multiple: 1 Date Code: 2101 | Americas - 1000 |
|
$0.2280 / $0.2445 | Buy Now |
|
Quest Components | 3050 |
|
$0.2415 / $0.6900 | Buy Now | |
DISTI #
UMP11NTN
|
TTI | Diodes - General Purpose, Power, Switching SW 80V 100MA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0850 | Buy Now |
DISTI #
UMP11NTN
|
Avnet Americas | Diode Switching 80V 0.1A 6-Pin UMD T/R - Tape and Reel (Alt: UMP11NTN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMP11NTN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMP11NTN
ROHM Semiconductor
Rectifier Diode, 1 Phase, 4 Element, 0.1A, 80V V(RRM), Silicon, SC-88, SOT-363, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 1994-03-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for UMP11NTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMP11NTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD4448HADW-13 | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | UMP11NTN vs MMBD4448HADW-13 |
MMBD4448HADW-7-F | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | UMP11NTN vs MMBD4448HADW-7-F |
UMP11N | Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon, UMD6, SC-88, 6 PIN | ROHM Semiconductor | UMP11NTN vs UMP11N |
UMP11NTR | Rectifier Diode, 1 Phase, 4 Element, 0.1A, 80V V(RRM), Silicon, SC-88, SOT-363, 6 PIN | ROHM Semiconductor | UMP11NTN vs UMP11NTR |
MMBD4448HADW-7 | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | UMP11NTN vs MMBD4448HADW-7 |
MMBD4448HADW | Rectifier Diode, 4 Element, 0.25A, 80V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | UMP11NTN vs MMBD4448HADW |