Part Details for UMX6002SM by Microchip Technology Inc
Overview of UMX6002SM by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UMX6002SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UMX6002SMTR-ND
|
DigiKey | SI PPIN HERMETIC MELF Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UMX6002SM
|
Microchip Technology Inc | Si PPIN Hermetic MELF, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
142 Alternates Available |
|
$16.1000 / $19.8100 | Buy Now |
|
Onlinecomponents.com | Diode PIN Attenuator/Switch 200V 2-Pin MELF | 142 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 142 |
|
RFQ | ||
|
NAC | Pin - Pkg RoHS: Compliant Min Qty: 65 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UMX6002SM
UMX6002SM CAD Models
UMX6002SM Part Data Attributes:
|
UMX6002SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UMX6002SM
Microchip Technology Inc
Pin Diode, 200V V(BR), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.7 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 1 µs | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE |
Alternate Parts for UMX6002SM
This table gives cross-reference parts and alternative options found for UMX6002SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMX6002SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMX6002A | Pin Diode, 200V V(BR), | Microsemi Corporation | UMX6002SM vs UMX6002A |
UM6002A | Pin Diode, 200V V(BR), Silicon, | Microsemi Corporation | UMX6002SM vs UM6002A |