Part Details for UPC1100GS by NEC Electronics Group
Overview of UPC1100GS by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC1100GS
UPC1100GS CAD Models
UPC1100GS Part Data Attributes:
|
UPC1100GS
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC1100GS
NEC Electronics Group
Dual Switching Controller, Voltage-mode, 0.025A, 500kHz Switching Freq-Max, BIPolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for UPC1100GS
This table gives cross-reference parts and alternative options found for UPC1100GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC1100GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC1100GS | 0.025A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | UPC1100GS vs UPC1100GS |
UPC1100GS-A | Dual Switching Controller, Voltage-mode, 0.025A, 500kHz Switching Freq-Max, BIPolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | NEC Electronics Group | UPC1100GS vs UPC1100GS-A |
UPC1100GS | Dual Switching Controller, 0.025A, 500kHz Switching Freq-Max, BIPolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | NEC Electronics America Inc | UPC1100GS vs UPC1100GS |