Filter Your Search
1 - 10 of 10 results
|
UPC1100GS-E1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 mA | YES | 120 kHz | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | BIPOLAR | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
UPC1100GS
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 6 V | 40 V | 3.6 V | 25 mA | YES | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.6 mm | 1.8 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SOP-16 | compliant | ||||||||||||
|
UPC1100GS-T1-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
UPC1100GS-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 6 V | 40 V | 3.6 V | 25 mA | YES | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e6 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5.6 mm | 1.8 mm | NEC ELECTRONICS CORP | 0.300 INCH, PLASTIC, SOP-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||
|
UPC1100GS
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 6 V | 40 V | 3.6 V | 25 mA | YES | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.6 mm | 1.8 mm | RENESAS ELECTRONICS CORP | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||
|
UPC1100GS-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 6 V | 40 V | 3.6 V | 25 mA | YES | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e3/e6 | Not Qualified | 85 °C | -20 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5.6 mm | 1.8 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SOP-16 | compliant | ||||||||||
|
UPC1100GS-T1
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
UPC1100GS
NEC Electronics Group
|
Check for Price | No | Obsolete | 6 V | 40 V | 3.6 V | 25 mA | YES | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.6 mm | 1.8 mm | NEC ELECTRONICS CORP | 0.300 INCH, PLASTIC, SOP-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||
|
UPC1100GS-E1
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
UPC1100GS-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 6 V | 40 V | 3.6 V | 25 mA | YES | SINGLE | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e6 | Not Qualified | 85 °C | -20 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Bismuth (Sn98Bi2) | GULL WING | 1.27 mm | DUAL | 5.6 mm | 1.8 mm | RENESAS ELECTRONICS CORP | 0.300 INCH, PLASTIC, SOP-16 | compliant |