Part Details for UPD70208HLP-10 by NEC Electronics Group
Overview of UPD70208HLP-10 by NEC Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UPD70208HLP-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 37 |
|
$9.1575 / $14.8500 | Buy Now |
Part Details for UPD70208HLP-10
UPD70208HLP-10 CAD Models
UPD70208HLP-10 Part Data Attributes:
|
UPD70208HLP-10
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD70208HLP-10
NEC Electronics Group
Microprocessor, 16-Bit, 10MHz, MOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, QFJ-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFJ | |
Package Description | 0.950 X 0.950 INCH, PLASTIC, QFJ-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 3V | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for UPD70208HLP-10
This table gives cross-reference parts and alternative options found for UPD70208HLP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70208HLP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IN80C188/TR | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | UPD70208HLP-10 vs IN80C188/TR |
N80C188/TR | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | UPD70208HLP-10 vs N80C188/TR |
UPD70208L(A)-10 | Microprocessor, 16-Bit, 10MHz, MOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, QFJ-68 | NEC Electronics America Inc | UPD70208HLP-10 vs UPD70208L(A)-10 |
IN80C188 | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | UPD70208HLP-10 vs IN80C188 |
UPD70208HLP-10 | Microprocessor, 16-Bit, 10MHz, MOS, PQCC68, 0.950 X 0.950 INCH, PLASTIC, QFJ-68 | NEC Electronics America Inc | UPD70208HLP-10 vs UPD70208HLP-10 |