Part Details for UPD720101F1-EA8-A by NEC Electronics Group
Overview of UPD720101F1-EA8-A by NEC Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD720101F1-EA8-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, 144 Pin Plastic BGA | 5 |
|
$3.6750 / $7.3500 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, 144 Pin Plastic BGA | 521 |
|
$3.6750 / $7.3500 | Buy Now |
Part Details for UPD720101F1-EA8-A
UPD720101F1-EA8-A CAD Models
UPD720101F1-EA8-A Part Data Attributes:
|
UPD720101F1-EA8-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD720101F1-EA8-A
NEC Electronics Group
USB Bus Controller, MOS, PBGA144, 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.58 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for UPD720101F1-EA8-A
This table gives cross-reference parts and alternative options found for UPD720101F1-EA8-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD720101F1-EA8-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD720101F1-EA8 | USB Bus Controller, MOS, PBGA144, 12 X 12 MM, PLASTIC, FBGA-144 | NEC Electronics America Inc | UPD720101F1-EA8-A vs UPD720101F1-EA8 |