Filter Your Search
1 - 2 of 2 results
|
UPD720101F1-EA8-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | MOS | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 70 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | BGA | 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
UPD720101F1-EA8-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | PCI | 32 | 32 | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | MOS | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 4 | 70 °C | 260 | 10 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | BGA | 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 |