-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5490
|
Newark | 7-/4-Port Super Speed/Hi-Speed Usb Hub Controller 72 Vqfn 10X10X0.9Mm Tray Rohs Compliant: Yes |Microchip USB5537B-6080AKZE Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 | Buy Now |
DISTI #
USB5537B-6080AKZE-ND
|
DigiKey | IC HUB CTLR USB 72VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
207 In Stock |
|
$7.1625 / $8.9100 | Buy Now |
DISTI #
USB5537B-6080AKZE
|
Avnet Americas | USB Hub Controller 72-Pin QFN EP Tray - Trays (Alt: USB5537B-6080AKZE) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.7500 / $8.9100 | Buy Now |
DISTI #
579-USB5537B6080AKZE
|
Mouser Electronics | USB Interface IC 7/4-Port Super Hi-Sp USB Hub Controller RoHS: Compliant | 669 |
|
$7.1200 / $8.1400 | Buy Now |
DISTI #
USB5537B-6080AKZE
|
Microchip Technology Inc | Seven Port SS/HS Hub Controller with a 'dynamic' Battery Charging control pin, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.4400 / $8.9100 | Buy Now |
DISTI #
70547405
|
RS | 7-Port SS/HS USB Hub Controller QFN72 | Microchip Technology Inc. USB5537B-6080AKZE RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5700 / $8.9100 | RFQ |
|
Future Electronics | High Speed/Low Speed Hub Controller USB 2.0 3.3V Tray 72-Pin QFN EP RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$7.6400 | Buy Now |
|
Onlinecomponents.com | 7-Port SS/HS USB Hub Controller - USB 3.0 - 3.3V - 72-Pin QFN - Tape&Reel RoHS: Compliant | 0 |
|
$6.9300 / $8.6900 | Buy Now |
DISTI #
USB5537B-6080AKZE
|
Avnet Americas | USB Hub Controller 72-Pin QFN EP Tray - Trays (Alt: USB5537B-6080AKZE) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.7500 / $8.9100 | Buy Now |
|
Ameya Holding Limited | USB5537B-6080AKZE 7 1.5 (LS) Mbit/s, 12 (FS) Mbit/s, 480 (HS) Mbit/s, 5 (SS) Gbit/s USB 控制器 | 13440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB5537B-6080AKZE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB5537B-6080AKZE
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 0.50 MM PITCH, MO-220, QFN-72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Bus Compatibility | I2C; SMBUS; SPI; USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Terminals | 72 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1173 mA | |
Supply Voltage-Max | 1.31 V | |
Supply Voltage-Min | 1.22 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB5537B-6080AKZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB5537B-6080AKZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB5537-AKZE-XX-TR | USB Bus Controller, CMOS | Microchip Technology Inc | USB5537B-6080AKZE vs USB5537-AKZE-XX-TR |
USB5537B-6070AKZE | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5537B-6080AKZE vs USB5537B-6070AKZE |
USB5537-AKZE-XX | USB Bus Controller, CMOS | Microchip Technology Inc | USB5537B-6080AKZE vs USB5537-AKZE-XX |
USB5537B-6070AKZE-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5537B-6080AKZE vs USB5537B-6070AKZE-TR |
USB5537BI-6080AKZE-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5537B-6080AKZE vs USB5537BI-6080AKZE-TR |
USB5537BI-6070AKZE | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB5537B-6080AKZE vs USB5537BI-6070AKZE |