Part Details for UZHCS1000TA by Zetex / Diodes Inc
Overview of UZHCS1000TA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UZHCS1000TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1305 |
|
RFQ | ||
|
ComSIT USA | SCHOTTKY RECTIFIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, Silicon RoHS: Compliant | Europe - 2995 |
|
RFQ |
Part Details for UZHCS1000TA
UZHCS1000TA CAD Models
UZHCS1000TA Part Data Attributes:
|
UZHCS1000TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UZHCS1000TA
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Element, 1A, Silicon, MINIATUER PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | MINIATUER PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UZHCS1000TA
This table gives cross-reference parts and alternative options found for UZHCS1000TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZHCS1000TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZHCS1000TA | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MINIATUER PACKAGE-3 | Zetex / Diodes Inc | UZHCS1000TA vs ZHCS1000TA |
BAT1000-13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | UZHCS1000TA vs BAT1000-13 |
UZHCS1000TC | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, MINIATUER PACKAGE-3 | Diodes Incorporated | UZHCS1000TA vs UZHCS1000TC |
BAT1000-7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | UZHCS1000TA vs BAT1000-7 |
ZHCS1000 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | UZHCS1000TA vs ZHCS1000 |