Part Details for V23030J1017A106 by TE Connectivity
Overview of V23030J1017A106 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23030J1017A106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5293
|
Newark | V23030J1017A106 |Potter&brumfield Te Connectivity V23030J1017A106 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.8000 / $224.7500 | Buy Now |
DISTI #
08H5652
|
Newark | V23030J1017A106 Rohs Compliant: Yes |Axicom Te Connectivity V23030J1017A106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.4100 / $233.4800 | Buy Now |
DISTI #
V23030J1017A106-ND
|
DigiKey | RELAY GEN PURPOSE 6PDT 2A 12V Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.2500 | Buy Now |
DISTI #
71707727
|
RS | TE, IND Devices, Relay - Board Level, V23030J1017A106 | TE Connectivity V23030J1017A106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$225.4600 / $281.8300 | RFQ |
|
Onlinecomponents.com | Signal Relay 12VDC 2A 6PDT(40.2x37.9x10.8)mm THT RoHS: Compliant | 0 |
|
$164.1900 / $172.6900 | Buy Now |
DISTI #
TE Connectivity V23030J1017A106
|
PEI Genesis | Power/Signal Relay 6 Form C | 0 |
|
Buy Now | |
DISTI #
000000000002453918
|
Sager | General Purpose Relays V23030J1017A106 | 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 12VDC 2A 6PDT(40.2x37.9x10.8)mm THT RoHS: Compliant | 0 |
|
$164.1900 / $172.6900 | Buy Now |
Part Details for V23030J1017A106
V23030J1017A106 CAD Models
V23030J1017A106 Part Data Attributes:
|
V23030J1017A106
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23030J1017A106
TE Connectivity
Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.065A (Coil), 250VDC (Coil), 778mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 37.9 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 40.2 mm | |
Coil Current(DC)-Max | 0.065 A | |
Coil Power | 778 mW | |
Coil Resistance | 185 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 40.2 X 37.9 X 10.8 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM C | |
Relay Function | 6PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for V23030J1017A106
This table gives cross-reference parts and alternative options found for V23030J1017A106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23030J1017A106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1393801-1 | Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.065A (Coil), 250VDC (Coil), 778mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | V23030J1017A106 vs 7-1393801-1 |
6-1393801-2 | Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.065A (Coil), 250VDC (Coil), 778mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | V23030J1017A106 vs 6-1393801-2 |
V23030C2017A106 | Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.065A (Coil), 250VDC (Coil), 778mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | V23030J1017A106 vs V23030C2017A106 |
1-1393802-9 | Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.065A (Coil), 250VDC (Coil), 778mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | V23030J1017A106 vs 1-1393802-9 |