Part Details for V23047-A1009-A511 by TE Connectivity
Overview of V23047-A1009-A511 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23047-A1009-A511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 9VDC 116Ohm 6A SPST-NO/SPST-NC (29x12.6x25.5)mm THT General Purpose Relay RoHS: Compliant | 0 |
|
$5.8600 / $12.2700 | Buy Now |
DISTI #
000000000002453929
|
Sager | Safety Relays | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 9VDC 116Ohm 6A SPST-NO/SPST-NC (29x12.6x25.5)mm THT General Purpose Relay RoHS: Compliant | 0 |
|
$5.8600 / $12.2700 | Buy Now |
Part Details for V23047-A1009-A511
V23047-A1009-A511 CAD Models
V23047-A1009-A511 Part Data Attributes:
|
V23047-A1009-A511
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23047-A1009-A511
TE Connectivity
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.078A (Coil), 9VDC (Coil), 698mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 12.6 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.078 A | |
Coil Operate Voltage(DC) | 6.8 V | |
Coil Power | 698 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 116 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.6mm x 25.5mm | |
Reference Standard | CCC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A,B | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |
Alternate Parts for V23047-A1009-A511
This table gives cross-reference parts and alternative options found for V23047-A1009-A511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23047-A1009-A511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1415011-1 | Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.078A (Coil), 9VDC (Coil), 698mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | V23047-A1009-A511 vs 7-1415011-1 |