Parametric results for: V23047-A1009-A511 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v23047a1009a511
Select parts from the table below to compare.
Compare
Compare
V23047-A1009-A511
TE Connectivity
Check for Price Active 9 V 698 mW 116 Ω 6 A 400 V 6 A DPST MOMENTARY POWER/SIGNAL RELAY DC 78 mA 6.8 V 900 mV 9 V 6A@400VAC 100 mΩ 4000 Vrms 1500 Vrms Random CCC; CUL; TUV; UL; VDE -25 °C 70 °C AC SILVER NICKEL PANEL MOUNT 6 BOX; TUBE 1 FORM A,B RT3 NO SOLDER/QUICK CONNECT 12.6 mm 25.5 mm 29 mm 29mm x 12.6mm x 25.5mm 0.002999745999491999 inch 20 g TE CONNECTIVITY LTD unknown